Cart

IRGS14C40LTRLP

INFINEON SP001540998

image shown is a representation only

INFINEON

IGBT 430V 14A 1,2V D2PAK
Supplier: Infineon Technologies
Matchcode: IRGS14C40LTRLP
Rutronik No.: IGBT1825
Unit Pack: 800
MOQ: 3200
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/15/2019
1.48 $
4,736.00 $

Prices

3,200 1.48 $
6,400 1.40 $

Parameter

V(CE)
430 V
I(C)
14 A
V(CEsat)
1.2 V
Package
D2PAK
Bodydiode
NO
P(tot)
54 W
Automotive
NO
t(r)
2800 nS
td(off)
6000 nS
td(on)
900 nS
Mounting
THT
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001540998
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?