Cart

IRGS14C40LPBF

INFINEON SP001533072

image shown is a representation only

INFINEON

IGBT 430V 14A 1,2V D2PAK
Supplier: Infineon Technologies
Matchcode: IRGS14C40LPBF
Rutronik No.: IGBT2170
Unit Pack: 50
MOQ: 4000
package: D2PAK
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 04/15/2019
1.43 $
5,720.00 $
Article with this quantity is not orderable.

Parameter

V(CE)
430 V
I(C)
14 A
V(CEsat)
1.2 V
Package
D2PAK
Bodydiode
NO
P(tot)
54 W
Automotive
NO
t(r)
2800 nS
td(off)
6000 nS
td(on)
900 nS
Mounting
THT
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001533072
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?