Cart

IRGPS60B120KDP

INFINEON

IGBT TO-274
Supplier: Infineon Technologies
Matchcode: IRGPS60B120KDP
Rutronik No.: IGBT1820
Unit Pack: 25
MOQ: 50
package: SUPER247
Packaging: TUBE
On request
17.82 $
891.00 $

Prices

50 17.82 $
100 17.54 $
150 17.24 $
200 16.21 $

Parameter

V(CE)
1200 V
I(C)
60 A
V(CEsat)
2.5 V
Package
SUPER247
Bodydiode
YES
P(tot)
238 W
Automotive
NO
t(r)
32 nS
td(off)
366 nS
td(on)
72 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001540752
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?