Cart

IRGPS40B120UPBF

INFINEON

IGBT 1200V 40A 3,12V TO-274
Supplier: Infineon
Matchcode: IRGPS40B120UPBF
Rutronik No.: IGBT1819
Unit Pack: 25
MOQ: 100
package: SUPER247
Packaging: TUBE
On request
5.42 $
542.00 $

Prices

100 5.42 $
200 5.11 $

Parameter

V(CE)
1200 V
I(C)
40 A
V(CEsat)
3.12 V
Package
SUPER247
Bodydiode
NO
P(tot)
238 W
Automotive
NO
t(r)
39 nS
td(off)
332 nS
td(on)
76 nS
Mounting
THT
Leadfree Defin.
10
Technology
IGBT
Packaging
TUBE
Supplier Part
SP001540742
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?