Cart

IRGP4640DPBF

INFINEON SP001535770

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon
Matchcode: IRGP4640DPBF
Rutronik No.: IGBT1814
Unit Pack: 25
MOQ: 400
package: TO247
Packaging: TUBE
On request
3.54 $
1,416.00 $

IGBT TO-247 Description

600 V, 40 A IGBT in TO-247 package

600 V, 40 A IGBT with anti-parallel diode in a TO-247 package.

Summary of Features
- Low VCE(ON) and switching losses
- Square RBSOA and maximum junction temperature 175°C
- Positive VCE (ON) temperature coefficient
- 5µs short circuit SOA
- Lead-Free, RoHS Compliant

Benefits
- High efficiency in a wide range of applications and switching frequencies
- Improved reliability due to rugged hard switching performance and high power capability
- Excellent current sharing in parallel operation
- Enables short circuit protection scheme
- Environmentally friendly

Potential Applications

- Induction cooking
- Solutions for solar energy systems
- Uninterruptible power supply (UPS)
- Industrial heating and welding

Parameter

V(CE)
600 V
I(C)
40 A
V(CEsat)
1.6 V
Package
TO247
Bodydiode
YES
P(tot)
125 W
Automotive
NO
t(r)
22 nS
td(off)
104 nS
td(on)
41 nS
Mounting
THT
Leadfree Defin.
10
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001535770
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?