Cart

IRGP4069PBF

INFINEON SP001542388

image shown is a representation only

INFINEON

IGBT 600V 35A 1,6V TO-247
Supplier: Infineon Technologies
Matchcode: IRGP4069PBF
Rutronik No.: IGBT2057
Unit Pack: 25
MOQ: 125
package: TO-247
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 03/16/2017
2.95 $
368.75 $

Prices

125 2.95 $
250 2.78 $
Article with this quantity is not orderable.

Parameter

V(CE)
600 V
I(C)
35 A
V(CEsat)
1.6 V
Package
TO-247
Bodydiode
NO
P(tot)
268 W
Automotive
NO
t(r)
33 nS
td(off)
105 nS
td(on)
46 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Trench
Packaging
TUBE
Supplier Part
SP001542388
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?