Cart

IRGP4062DPBF

INFINEON SP001545058

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon
Matchcode: IRGP4062DPBF
Rutronik No.: IGBT1809
Unit Pack: 25
MOQ: 400
package: TO247
Packaging: TUBE
On request
3.31 $
1,324.00 $

Parameter

V(CE)
600 V
I(C)
24 A
V(CEsat)
1.6 V
Package
TO247
Bodydiode
YES
P(tot)
125 W
Automotive
NO
t(r)
22 nS
td(off)
110 nS
td(on)
26 nS
Mounting
THT
Leadfree Defin.
10
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001545058
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?