Cart

IRGP20B60PDPBF

INFINEON SP001548130

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRGP20B60PDPBF
Rutronik No.: IGBT1805
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
In Stock
2.95 $
73.75 $

Prices

25 2.95 $
75 2.77 $
125 2.73 $
250 2.68 $
400 2.52 $

IGBT TO-247 Description

600V Warp2 150kHz Copack IGBT in a TO-247AC package

Summary of Features:

  • NPT Technology, Positive Temperature Coefficient
  • Lower VCE(SAT)
  • Lower Parasitic Capacitances
  • Minimal Tail Current
  • HEXFRED Ultra Fast Soft-Recovery Co-Pack Diode
  • Tighter Distribution of Parameters
  • Higher Reliability
Benefits:
  • Parallel Operation for Higher Current Applications
  • Lower Conduction Losses and Switching Losses
  • Higher Switching Frequency up to 150kHz

Target Applications:

- Heating

- home appliances

- fan


Parameter

V(CE)
600 V
I(C)
22 A
V(CEsat)
2.5 V
Package
TO247
Bodydiode
YES
P(tot)
86 W
Automotive
NO
t(r)
5 nS
td(off)
115 nS
td(on)
20 nS
Mounting
THT
Leadfree Defin.
4
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001548130
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?