Cart

IRGB4061DPBF

INFINEON SP001536144

image shown is a representation only

INFINEON

IGBT 600V 18A 1,65V TO-220
Supplier: Infineon Technologies
Matchcode: IRGB4061DPBF
Rutronik No.: IGBT2075
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2019
2.04 $
2,040.00 $

Parameter

V(CE)
600 V
I(C)
18 A
V(CEsat)
1.65 V
Package
TO-220
Bodydiode
YES
P(tot)
50 W
Automotive
NO
t(r)
15 nS
td(off)
105 nS
td(on)
40 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001536144
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?