Cart

IRG7PH35UDPBF

INFINEON SP001537540

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon
Matchcode: IRG7PH35UDPBF
Rutronik No.: IGBT1789
Unit Pack: 25
MOQ: 400
package: TO247
Packaging: TUBE
On request
4.58 $
1,832.00 $

Parameter

V(CE)
1200 V
I(C)
25 A
V(CEsat)
1.9 V
Package
TO247
Bodydiode
YES
P(tot)
70 W
Automotive
NO
t(r)
15 nS
td(off)
160 nS
td(on)
30 nS
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP001537540
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?