Cart

IRG4PH50SPBF

INFINEON SP001533562

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PH50SPBF
Rutronik No.: IGBT1779
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Topseller
In Stock
4.31 $
107.75 $

Prices

25 4.31 $
75 4.04 $
125 3.97 $
225 3.91 $
400 3.68 $

IGBT TO-247 Description

1200V DC-1 kHz (Standard) Discrete IGBT in a TO-247AC packageTarget Applications:

  • Air Conditioner
  • Refridgeration

Parameter

V(CE)
1200 V
I(C)
33 A
V(CEsat)
1.47 V
Package
TO247
Bodydiode
NO
P(tot)
80 W
Automotive
NO
t(r)
29 nS
td(off)
845 nS
td(on)
32 nS
Mounting
THT
Leadfree Defin.
4
Technology
Standard
Packaging
TUBE
Supplier Part
SP001533562
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?