Cart

IRG4PH40UPBF

INFINEON SP001549516

image shown is a representation only

INFINEON

IGBT 1200V 21A 2,43V TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PH40UPBF
Rutronik No.: IGBT1776
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Soon available
3.13 $
78.25 $

Prices

25 3.13 $
75 2.94 $
125 2.88 $
250 2.84 $
400 2.67 $

IGBT 1200V 21A 2,43V TO-247 Description

1200V UltraFast 5-40 kHz Discrete IGBT in a TO-247AC package

Target Applications:

  • Fan
  • Pump
  • Refridgeration

Parameter

V(CE)
1200 V
I(C)
21 A
V(CEsat)
2.43 V
Package
TO247
Bodydiode
NO
P(tot)
65 W
Automotive
NO
t(r)
24 nS
td(off)
220 nS
td(on)
24 nS
Mounting
THT
Leadfree Defin.
4
Technology
UltraFast
Packaging
TUBE
Supplier Part
SP001549516
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?