Cart

IRG4PC50UPBF

INFINEON SP001547878

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC50UPBF
Rutronik No.: IGBT1764
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Best Choice
In Stock
4.57 $
114.25 $

Prices

25 4.57 $
75 4.29 $
125 4.23 $
225 4.15 $
400 3.91 $

IGBT TO-247 Description

600V UltraFast 8-60 kHz Discrete IGBT in a TO-247AC packageTarget Applications:

  • Pump
  • Refridgeration

Parameter

V(CE)
600 V
I(C)
27 A
V(CEsat)
1.65 V
Package
TO247
Bodydiode
NO
P(tot)
61 W
Automotive
NO
t(r)
20 nS
td(off)
230 nS
td(on)
31 nS
Mounting
THT
Leadfree Defin.
4
Technology
UltraFast
Packaging
TUBE
Supplier Part
SP001547878
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?