Cart

IRG4PC50UDPBF

INFINEON SP001536024

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC50UDPBF
Rutronik No.: IGBT1763
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
6.24 $
156.00 $

Prices

25 6.24 $
175 6.13 $
700 6.03 $
1,050 5.93 $
1,400 5.83 $

Parameter

V(CE)
600 V
I(C)
27 A
V(CEsat)
1.65 V
Package
TO247
Bodydiode
YES
P(tot)
78 W
Automotive
NO
t(r)
25 nS
td(off)
140 nS
td(on)
46 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
FastCoPack
Packaging
TUBE
Supplier Part
SP001536024
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?