Cart

IRG4PC50SPBF

INFINEON SP001541548

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC50SPBF
Rutronik No.: IGBT1761
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Best Choice
In Stock
4.37 $
109.25 $

Prices

25 4.37 $
75 4.11 $
125 4.04 $
225 3.97 $
450 3.74 $

IGBT TO-247 Description

600V DC-1 kHz (Standard) Discrete IGBT in a TO-247AC packageTarget Applications:

  • Air Conditioner
  • Refridgeration

Parameter

V(CE)
600 V
I(C)
41 A
V(CEsat)
1.28 V
Package
TO247
Bodydiode
NO
P(tot)
78 W
Automotive
NO
t(r)
30 nS
td(off)
650 nS
td(on)
33 nS
Mounting
THT
Leadfree Defin.
4
Technology
Standard
Packaging
TUBE
Supplier Part
SP001541548
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?