Cart

IRG4PC50KDPBF

INFINEON SP001540572

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC50KDPBF
Rutronik No.: IGBT1759
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
In Stock
6.05 $
151.25 $

Prices

25 6.05 $
50 5.68 $
100 5.59 $
200 5.49 $
375 5.18 $

IGBT TO-247 Description

Copacked 600V IGBT in a TO-247AC package with ultrafast 8-25 kHz soft recovery diode.


 

Summary of Features:

  • Optimized for high operating frequencies > 5,0 kHz
  • Short circuit rated to 10µs @125°C, VGE= 15V
  • IGBT design provides tighter parameter distribution and higher efficiency
  • IGBT copackaged with HEXFREDTM ultrafast, ultrasoft recovery anti-parallel diodes for use in bridge configurations
  • Industry standard TO-247AC package
  • Lead-free

 

Benefits:
  • IGBTs offer highest efficiencies available
  • HEXFRED diodes optimized for performance with IGBTs. Minimized recovery characteristics require less/ no snubbing
  • Designed to be a "drop-in" replacement for equivalent industry standard generation 3 IR IGBTs

 

Target Applications:
  • Drives & Pumps
  • Solar
  • UPS
  • Welding

Parameter

V(CE)
600 V
I(C)
30 A
V(CEsat)
1.84 V
Package
TO247
Bodydiode
YES
P(tot)
78 W
Automotive
NO
t(r)
49 nS
td(off)
150 nS
td(on)
63 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
UltraFast
Packaging
TUBE
Supplier Part
SP001540572
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?