Cart

IRG4PC50FDPBF

INFINEON SP001545704

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC50FDPBF
Rutronik No.: IGBT1757
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Best Choice
In Stock
5.94 $
148.50 $

Prices

25 5.94 $
50 5.57 $
100 5.48 $
200 5.39 $
375 5.07 $

IGBT TO-247 Description

Description:


Copacked 600V IGBT in a TO-247AC package with a fast 1-8 kHz soft recovery diode.

Summary of Features:

  • Optimized for medium operating frequencies  
  • IGBT 4 design provides tighter parameter distribution and higher efficiency 
  • IGBT copackaged with HEXFREDTM ultrafast, ultrasoft recovery anti-parallel diodes for use in bridge configurations
  • Industry standard TO-247AC package
  • Lead-free
Benefits:
  • IGBT's offer highest efficiencies available
  • IGBT's optimized for specific application conditions
  • HEXFRED diodes optimized for performance with IGBT's
  • Minimized recovery characteristics require less/no snubbing
  • Designed to be a "drop-in" replacement for equivalent industry-standard Generation 3 IR IGBT's
Target Applications:
  • Drives & Pumps

Parameter

V(CE)
600 V
I(C)
39 A
V(CEsat)
1.45 V
Package
TO247
Bodydiode
YES
P(tot)
78 W
Automotive
NO
t(r)
25 nS
td(off)
240 nS
td(on)
55 nS
Mounting
THT
Leadfree Defin.
4
Technology
FastCoPack
Packaging
TUBE
Supplier Part
SP001545704
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?