Cart

IRG4PC40SPBF

INFINEON SP001537184

image shown is a representation only

INFINEON

IGBT 600V 31A 1,32V TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC40SPBF
Rutronik No.: IGBT1753
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
In Stock
2.93 $
73.25 $

Prices

25 2.93 $
75 2.75 $
125 2.71 $
250 2.66 $
525 2.50 $

IGBT 600V 31A 1,32V TO-247 Description

600V DC-1 kHz (Standard) Discrete IGBT in a TO-247AC packageTarget Applications:

  • Air Conditioner
  • Refridgeration

Parameter

V(CE)
600 V
I(C)
31 A
V(CEsat)
1.32 V
Package
TO247
Bodydiode
NO
P(tot)
500 W
Automotive
NO
t(r)
18 nS
td(off)
650 nS
td(on)
22 nS
Mounting
THT
Leadfree Defin.
4
Technology
IGBT4
Packaging
TUBE
Supplier Part
SP001537184
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?