Cart

IRG4PC40KDPBF

INFINEON SP001533612

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC40KDPBF
Rutronik No.: IGBT1751
Unit Pack: 25
MOQ: 4000
package: TO247
Packaging: TUBE
On request
3.26 $
13,040.00 $

IGBT TO-247 Description

Description:


Copacked 600V IGBT in a TO-247AC package with ultrafast 8-25 kHz soft recovery diode.

Summary of Features:

  • Optimized for high operating frequencies > 5.0 kHz 
  • Short circuit rated to 10 μs @ 125°C, VGE=15V
  • Tighter parameter distribution and higher efficiency
  • IGBT copackaged with HEXFREDTM ultrafast, ultrasoft recovery anti-parallel diode for use in bridge configurations
  • Industry standard TO-247AC package 
  • Lead-free
Benefits:
  • IGBTs offer highest efficiencies available
  • HEXFRED diodes optimized for performance with IGBTs. Minimized recovery characteristics require less/ no snubbing.
  • Designed to be a "drop-in" replacement for equivalent industry standard generation 3 IR IGBTs
Target Applications:
  • Drives & Pumps
  • Solar
  • UPS
  • Welding

Parameter

V(CE)
600 V
I(C)
25 A
V(CEsat)
2.1 V
Package
TO247
Bodydiode
YES
P(tot)
65 W
Automotive
NO
t(r)
57 nS
td(off)
110 nS
td(on)
54 nS
Mounting
THT
Leadfree Defin.
4
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001533612
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?