Cart

IRG4PC40FDPBF

INFINEON SP001540552

image shown is a representation only

INFINEON

IGBT 600V 27A 1,5V TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC40FDPBF
Rutronik No.: IGBT1749
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Topseller
In Stock
3.88 $
97.00 $

Prices

25 3.88 $
75 3.64 $
125 3.58 $
225 3.52 $
400 3.31 $

IGBT 600V 27A 1,5V TO-247 Description

Description:


Copacked 600V IGBT in a TO-247AC package with ultrafast 8-25 kHz soft recovery diode.

 

Summary of Features:

  • Optimized for medium operating frequencies 
  • Tighter parameter distribution and higher efficiency
  • IGBT copackaged with HEXFREDTM ultrafast, ultrasoft recovery anti-parallel diode for use in bridge configurations
  • Industry standard TO-247AC package
  • Lead-free

 

Benefits:
  • IGBTs offer highest efficiencies available 
  • IGBTs optimized for specific application conditions
  • HEXFRED diodes optimized for performance with IGBTs. Minimized recovery characteristics require less/ no snubbing.
  • Designed to be a "drop-in" replacement for equivalent industry standard generation 3 IR IGBTs

 

Target Applications:
  • Drives & Pumps

Parameter

V(CE)
600 V
I(C)
27 A
V(CEsat)
1.5 V
Package
TO247
Bodydiode
YES
P(tot)
65 W
Automotive
NO
t(r)
32 nS
td(off)
230 nS
td(on)
63 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
TUBE
Supplier Part
SP001540552
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?