Cart

IRG4BC40WPBF

INFINEON SP001541318

image shown is a representation only

INFINEON

IGBT 600V 20A 2,05V TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC40WPBF
Rutronik No.: IGBT1837
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
2.10 $
2,100.00 $

Parameter

V(CE)
600 V
I(C)
20 A
V(CEsat)
2.05 V
Package
TO220
Bodydiode
NO
P(tot)
65 W
Automotive
NO
t(r)
22 nS
td(off)
100 nS
td(on)
27 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001541318
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?