Cart

IRG4BC40UPBF

INFINEON SP001541308

image shown is a representation only

INFINEON

IGBT 600V 20A 1,72V TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC40UPBF
Rutronik No.: IGBT1727
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
2.02 $
2,020.00 $

Parameter

V(CE)
600 V
I(C)
20 A
V(CEsat)
1.72 V
Package
TO220
Bodydiode
NO
P(tot)
160 W
Automotive
NO
t(r)
19 nS
td(off)
220 nS
td(on)
30 nS
Mounting
THT
Leadfree Defin.
4
Technology
IGBT4
Packaging
TUBE
Supplier Part
SP001541308
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?