IRG4BC30SPBF

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: IRG4BC30SPBF
Rutronik No.: IGBT1718
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
Parameter
- V(CE)
- 600 V
- I(C)
- 18 A
- V(CEsat)
- 1.4 V
- Package
- TO220
- Bodydiode
- NO
- P(tot)
- 100 W
- Automotive
- NO
- t(r)
- 18 nS
- td(off)
- 540 nS
- td(on)
- 22 nS
- Mounting
- THT
- Leadfree Defin.
- 4
- Technology
- IGBT4
- Packaging
- TUBE
- Supplier Part
- SP001535662
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 54 weeks