Cart

IRG4BC30KPBF

INFINEON SP001541942

image shown is a representation only

INFINEON

IGBT 600V 16A 2,21V TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC30KPBF
Rutronik No.: IGBT1717
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.37 $
1,370.00 $

Parameter

V(CE)
600 V
I(C)
16 A
V(CEsat)
2.21 V
Package
TO220
Bodydiode
NO
P(tot)
42 W
Automotive
NO
t(r)
28 nS
td(off)
130 nS
td(on)
26 nS
Mounting
THT
Leadfree Defin.
4
Technology
IGBT4
Packaging
TUBE
Supplier Part
SP001541942
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?