Cart

IRG4BC20SPBF

INFINEON SP001532494

image shown is a representation only

INFINEON

IGBT 600V 10A 1,4V TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC20SPBF
Rutronik No.: IGBT1703
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.1548 $
1,154.80 $

Parameter

V(CE)
600 V
I(C)
10 A
V(CEsat)
1.4 V
Package
TO220
Bodydiode
NO
P(tot)
24 W
Automotive
NO
t(r)
9.7 nS
td(off)
540 nS
td(on)
27 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
TUBE
Supplier Part
SP001532494
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?