Cart

IRFU7546PBF

INFINEON SP001571892

image shown is a representation only

INFINEON

N-CH 60V 56A 7,9mOhm IPAK
Supplier: Infineon Technologies
Matchcode: IRFU7546PBF
Rutronik No.: TMOS1958
Unit Pack: 1
MOQ: 1
package: TO251
Packaging: TUBE
In Stock
0.4663 $
0.47 $

Prices

1 0.4663 $
225 0.4397 $
450 0.413 $
975 0.3731 $
2,325 0.3597 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
56 A
RDS(on)at 10V
7.9 mOhm
Package
TO251
Q(g)
58 nC
P(tot)
99 W
R(thJC)
1.52 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001571892
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?