Cart

IRFS4010PBF

INFINEON SP001578304

image shown is a representation only

INFINEON

N-CH 100V 180A 4,7mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRFS4010PBF
Rutronik No.: TMOSP12406
Unit Pack: 50
MOQ: 200
package: D2PAK
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2016
2.92 $
584.00 $

Prices

200 2.92 $
400 2.82 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
4.7 mOhm
Package
D2PAK
Q(g)
143 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001578304
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?