Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. INFINEON Low Voltage MOSFETs (<300V)

IRFS3207ZTRRPBF

INFINEON
INFINEON SP001565050

image shown is a representation only

Description: N-CH 75V 170A 3.3mOhm D2PAK Supplier: INFINEON Matchcode: IRFS3207ZTRRPBF Rutronik No.: LVMOS1466 Unit Pack: 800 MOQ: 800 package: D2PAK Packaging: REEL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Configuration
N-CH
V(DS)
75 V
I(D)at Tc=25°C
170 A
RDS(on)at 10V
3,3 mOhm
Q(g)
120 nC
P(tot)
300 W
R(thJC)
0,50 K/W
Logic level
NO
Mounting
SMD
Technology
HEXFET
Fast bodydiode
NO
Automotive
NO
Package
D2PAK
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP001565050
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
14 weeks

Request or order:

Please login
1,47 $
1.176,00 $

Prices

800 1,47 $
1.600 1,39 $
2.400 1,31 $
3.200 1,18 $
4.800 1,1374 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INFINEON IRFR540ZTRLPBF

IRFR540ZTRLPBF

Semiconductors
  • N-CH 100V 35A 28,5mOhm TO252
  • package: DPAK
  • Packaging: REEL

PANJIT PJW5N06A_R2_00001

PJW5N06A_R2_00001

Semiconductors
  • N-CH 60V 5A 53mOhm SOT-223
  • package: SOT-223
  • Packaging: REEL

VISHAY SQM120N10-3M8_GE3

SQM120N10-3M8_GE3

Semiconductors
  • N-CH 100V 120A 3mOhm TO-263
  • package: D2PAK
  • Packaging: REEL

Best Choice
INFINEON IPD034N06N3GATMA1

IPD034N06N3GATMA1

Semiconductors
  • N-CH 60V 100A 3,4mOhm TO252-3
  • package: DPAK
  • Packaging: REEL

VISHAY SQSA80ENW-T1_GE3

SQSA80ENW-T1_GE3

Semiconductors
  • N-CH 80V 18A 21mOhm PPAK1212-8
  • package: PPAK1212-8
  • Packaging: REEL

VISHAY SQJQ144AE-T1_GE3

SQJQ144AE-T1_GE3

Semiconductors
  • N-CH 40V 575A 0,7mOhm PPAK...
  • package: PPAK 8x8L
  • Packaging: REEL

VISHAY SQJQ142E-T1_GE3

SQJQ142E-T1_GE3

Semiconductors
  • N-CH 40V 460A 1mOhm PPAK 8x8L
  • package: PPAK 8x8L
  • Packaging: REEL

VISHAY SQJ144EP-T1_GE3

SQJ144EP-T1_GE3

Semiconductors
  • N-CH 40V 130A 3,6mOhm PPAK...
  • package: PPAK SO-8L
  • Packaging: REEL

VISHAY SQJQ140E-T1_GE3

SQJQ140E-T1_GE3

Semiconductors
  • N-CH 40V 701A 0,44mOhm
  • package: PPAK 8x8L
  • Packaging: REEL

VISHAY SQJ152EP-T1_GE3

SQJ152EP-T1_GE3

Semiconductors
  • N-CH 40V 114A 4mOhm PPAK SO-8L
  • package: PPAK SO-8L
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title