Cart

IRFS3206PBF

INFINEON SP001557264

image shown is a representation only

INFINEON

N-CH 60V 210A 3mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRFS3206PBF
Rutronik No.: TMOSP12389
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
1,440.00 $

Prices

1,000 1.44 $
1,500 1.41 $
2,500 1.39 $
3,500 1.37 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
210 A
RDS(on)at 10V
3 mOhm
Package
D2PAK
Q(g)
120 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001557264
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?