Cart

IRFR9120NPBF

INFINEON SP001578344

image shown is a representation only

INFINEON

P-CH 100V 6,5A 480mOhm DPAK
Supplier: Infineon Technologies
Matchcode: IRFR9120NPBF
Rutronik No.: TMOSP12370
Unit Pack: 75
MOQ: 75
package: DPAK
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.3422 $
25.67 $

Prices

75 0.3422 $
225 0.3226 $
450 0.303 $
1,125 0.2737 $
2,625 0.2639 $

Parameter

Configuartion
P-CH
V(DS)
100 V
I(D)at Tc=25°C
6.5 A
RDS(on)at 10V
480 mOhm
Package
DPAK
Q(g)
18 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001578344
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?