Cart

IRFR024NPBF

INFINEON SP001578012

image shown is a representation only

INFINEON

N-CH 55V 16A 75mOhm TO252
Supplier: Infineon Technologies
Matchcode: IRFR024NPBF
Rutronik No.: TMOSP12242
Unit Pack: 75
MOQ: 75
package: DPAK
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.3193 $
23.95 $

Prices

75 0.3193 $
225 0.3011 $
450 0.2828 $
1,125 0.2555 $
2,700 0.2463 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
16 A
RDS(on)at 10V
75 mOhm
Package
DPAK
Q(g)
13.3 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001578012
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?