IRFP4368PBFXKMA1
IRFP4368PBFXKMA1
Description:
TRENCH 40<-<100V
Supplier:
INFINEON
Matchcode:
IRFP4368PBF
Rutronik No.:
STDMOS1551
Unit Pack:
25
MOQ:
25
package:
TO-247
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 350 A
- RDS(on)at 10V
- 1,8 mOhm
- Q(g)
- 380 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005732706
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks