Cart

IRFI1010NPBF

INFINEON SP001570872

image shown is a representation only

INFINEON

N-CH 55V 49A 12mOhm TO-220
Supplier: Infineon Technologies
Matchcode: IRFI1010NPBF
Rutronik No.: TMOS1166
Unit Pack: 1
MOQ: 2000
package: TO220
Packaging: TUBE
On request
0.8476 $
1,695.20 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
49 A
RDS(on)at 10V
12 mOhm
Package
TO220
Q(g)
130 nC
P(tot)
58 W
R(thJC)
2.6 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001570872
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?