Cart

IRFB3256PBF

INFINEON SP001577830

image shown is a representation only

INFINEON

N-CH 60V 75A 2,7mOhm TO-220AB
Supplier: Infineon Technologies
Matchcode: IRFB3256PBF
Rutronik No.: TMOS1312
Unit Pack: 50
MOQ: 1000
package: TO220AB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
1,470.00 $

Prices

1,000 1.47 $
2,500 1.45 $
5,000 1.42 $
7,500 1.40 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
75 A
RDS(on)at 10V
2.7 mOhm
Package
TO220AB
Q(g)
130 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001577830
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?