Cart

IRF9540NSPBF

INFINEON SP001570626

image shown is a representation only

INFINEON

P-CH 100V 23A 117mOhm D2PAK
Supplier: Infineon Technologies
Matchcode: IRF9540NSPBF
Rutronik No.: TMOSP12077
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.7402 $
37.01 $

Prices

50 0.7402 $
150 0.6979 $
300 0.6556 $
650 0.5921 $
1,000 0.571 $

Parameter

Configuartion
P-CH
V(DS)
100 V
I(D)at Tc=25°C
23 A
RDS(on)at 10V
117 mOhm
Package
D2PAK
Q(g)
64.7 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001570626
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?