Cart

IRF7450TRPBF

INFINEON SP001566278

image shown is a representation only

INFINEON

N-CH 200V 2,5A 170mOhm SO-8
Supplier: Infineon
Matchcode: IRF7450TRPBF
Rutronik No.: TMOSP11931
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2020
0.6516 $
2,606.40 $

Prices

4,000 0.6516 $
8,000 0.6144 $
12,000 0.5771 $
16,000 0.5213 $
24,000 0.5027 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
2.5 A
RDS(on)at 10V
170 mOhm
Package
SO-8
Q(g)
26 nC
P(tot)
2.5 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001566278
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?