Cart

IRF7416TRPBF

INFINEON SP001554262

image shown is a representation only

INFINEON

P-CH 30V 10A 20mOhm SO8
Supplier: Infineon
Matchcode: IRF7416TRPBF
Rutronik No.: TMOSP11923
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
Soon available
0.3282 $
1,312.80 $

Prices

4,000 0.3282 $
8,000 0.3222 $
12,000 0.3163 $
16,000 0.3073 $
20,000 0.3043 $

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
20 mOhm
Package
SO-8
Q(g)
61 nC
P(tot)
2.5 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001554262
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?