Cart

IRF7380PBF

INFINEON SP001555280

image shown is a representation only

INFINEON

N-CH 80V 3,6A 73mOhm SO-8
Supplier: Infineon Technologies
Matchcode: IRF7380PBF
Rutronik No.: TMOS1152
Unit Pack: 95
MOQ: 95
package: SO-8
Packaging: TUBE
In Stock
0.4249 $
40.37 $

Prices

95 0.4249 $
3,800 0.418 $
7,600 0.4111 $
9,500 0.4042 $
11,400 0.3973 $

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
3.6 A
RDS(on)at 10V
73 mOhm
Package
SO-8
Q(g)
15 nC
P(tot)
2 W
R(thJC)
42 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001555280
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?