Cart

IRF7301PBF

INFINEON SP001571442

image shown is a representation only

INFINEON

N+N-CH 20V 5,2A 50mOhm SO-8
Supplier: Infineon Technologies
Matchcode: IRF7301PBF
Rutronik No.: TMOS1309
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.3803 $
0.38 $

Prices

1 0.3803 $
285 0.3586 $
570 0.3368 $
1,235 0.3042 $
2,850 0.2934 $

Parameter

Configuartion
Dual N-CH
V(DS)
20 V
I(D)at Tc=25°C
5.2 A
RDS(on)at 10V
50 mOhm
Package
SO-8
Q(g)
20 nC
P(tot)
2 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001571442
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?