Cart

IRF7240PBF

INFINEON SP001554144

image shown is a representation only

INFINEON

P-CH 40V 10,5A 15mOhm SO8
Supplier: Infineon Technologies
Matchcode: IRF7240PBF
Rutronik No.: TMOSP11855
Unit Pack: 95
MOQ: 3800
package: SO-8
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.601 $
2,283.80 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
40 V
I(D)at Tc=25°C
10.5 A
RDS(on)at 10V
25 mOhm
Package
SO-8
Q(g)
73 nC
P(tot)
2.5 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001554144
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?