Cart

IRF6714MTRPBF

INFINEON

N-CH 25V 29A 1,6mOhm DirectFET
Supplier: Infineon Technologies
Matchcode: IRF6714MTRPBF
Rutronik No.: TMOSP12903
Unit Pack: 4800
MOQ: 4800
package: MX
Packaging: REEL
On request
0.8359 $
4,012.32 $

Parameter

Configuartion
N-CH
V(DS)
25 V
I(D)at Tc=25°C
29 A
RDS(on)at 10V
1.6 mOhm
Package
MX
Q(g)
29 nC
P(tot)
2.8 W
R(thJC)
1.4 K/W
Logic level
YES
Automotive
NO
Technology
DIRECTFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001532368
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?