Cart

IRF6201PBF

INFINEON SP001570096

image shown is a representation only

INFINEON

N-CH 20V 27A 2,45mOhm SO8
Supplier: Infineon Technologies
Matchcode: IRF6201PBF
Rutronik No.: TMOSP11821
Unit Pack: 95
MOQ: 3800
package: SO-8
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2016
0.6533 $
2,482.54 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
27 A
RDS(on)at 10V
2.45 mOhm
Package
SO-8
Q(g)
130 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001570096
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?