Cart

IRF5210SPBF

INFINEON SP001570130

image shown is a representation only

INFINEON

P-CH 100V 40A 44mOhm D2PAK
Supplier: Infineon Technologies
Matchcode: IRF5210SPBF
Rutronik No.: TMOSP11800
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
1.28 $
64.00 $

Prices

50 1.28 $
150 1.21 $
250 1.14 $
550 1.0242 $
1,000 0.9876 $

Parameter

Configuartion
P-CH
V(DS)
100 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
44 mOhm
Package
D2PAK
Q(g)
120 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001570130
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?