Cart

IRF520NSTRLPBF

INFINEON SP001551098

image shown is a representation only

INFINEON

MOSFET 100V 9.5A
Supplier: Infineon Technologies
Matchcode: IRF520NSTRLPBF
Rutronik No.: TMOSP11797
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: REEL
In Stock
0.4338 $
0.43 $

Prices

1 0.4338 $
1,600 0.409 $
3,200 0.3842 $
5,600 0.347 $
9,600 0.3346 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
9.5 A
RDS(on)at 10V
20 mOhm
Package
D2PAK
Q(g)
25 nC
P(tot)
48 W
R(thJC)
3.1 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001551098
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?