Cart

IRF4905SPBF

INFINEON SP001563360

image shown is a representation only

INFINEON

P-CH 55V 42A 20mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRF4905SPBF
Rutronik No.: TMOSP11793
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.8471 $
847.10 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
55 V
I(D)at Tc=25°C
42 A
RDS(on)at 10V
20 mOhm
Package
D2PAK
Q(g)
120 nC
P(tot)
170 W
R(thJC)
0.75 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001563360
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?