Cart

IRDC38060

INFINEON SP001526712

image shown is a representation only

INFINEON

Evalboard IR38060
Supplier: Infineon Technologies
Matchcode: IRDC38060
Rutronik No.: ICPWM8260
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
120.07 $
120.07 $

Evalboard IR38060 Description

Benefits

  • PVin = +12V (+ 13.2V Max), No Vcc required
  • Vout = +1.2V at 0-6A
  • Fs= 600kHz
  • L= 0.82uH
  • Cin= 3x22uF (ceramic 1206) + 1x330uF (electrolytic, optional)
  • Cout=7x22uF (ceramic 0805)

Target Applications

  • DC-DC

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001526712
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?