Cart

IRAMS10UP60B

INFINEON

GATE DRIVER 10A 600V SIP1
Supplier: Infineon Technologies
Matchcode: IRAMS10UP60B
Rutronik No.: ICGDRV1017
Unit Pack: 80
MOQ: 80
package: SIP1
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
23.40 $
1,872.00 $

Prices

80 23.40 $
160 21.60 $
240 19.98 $
Article with this quantity is not orderable.

Parameter

Application
6xDriver
Channels
6
V(op,max)
600 V
Mounting
THT
T(j,max)
150 °C
I(lim,max)/Ch
10 A
V(in,min)
0.8 V
V(in,max)
3 V
t(on)
0.59 µS
t(off)
0.7 µS
Technology
IGBT
Automotive
NO
Package
SIP1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001540288
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Vietnam
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?