Cart

IRAM136-1060B

INFINEON

IGBT 600V 10A SIP05
Supplier: Infineon Technologies
Matchcode: IRAM136-1060B
Rutronik No.: IGBT1832
Unit Pack: 110
MOQ: 2310
package: SIP5
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 10/25/2017
19.70 $
45,507.00 $
Article with this quantity is not orderable.

Parameter

V(CE)
600 V
I(C)
10 A
V(CEsat)
20 V
Package
SIP5
Bodydiode
Yes
P(tot)
25 W
Automotive
NO
t(r)
150 nS
td(off)
1150 nS
td(on)
1150 nS
Leadfree Defin.
RoHS-conform
Technology
Trench
Packaging
TUBE
Supplier Part
SP001535454
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Vietnam
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?