Cart

IR7106STRPBF

INFINEON SP001544684

image shown is a representation only

INFINEON

2xGATE DRIVER 350mA 700V SOIC8
Supplier: Infineon Technologies
Matchcode: IR7106STRPBF
Rutronik No.: ICGDRV1184
Unit Pack: 2500
MOQ: 2500
package: SOIC8
Packaging: REEL
On request
0.8493 $
2,123.25 $

Prices

2,500 0.8493 $
5,000 0.7252 $

2xGATE DRIVER 350mA 700V SOIC8 Description

700 V High and Low Side Driver IC with typical 0.22 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.

Summary of Features:

  • Drives IGBT/MOSFET power devices
  • Gate drive supplies up to 20 V per channel
  • Undervoltage lockout for VCC for VBS
  • 3.3 V, 5 V , 15 V input logic compatible
  • Tolerant to negative transient voltage
  • Designed for use with bootstrap power supplies
  • Matched propagation delays for all channels
  • -40°C to 125°C operating range

Parameter

Application
DRIVER
Channels
2
V(op,max)
700 V
I(lim,min)/Ch
0.35 A
Mounting
SMD
T(j,max)
150 °C
t(on)
0.22 µS
t(off)
0.2 µS
Technology
CMOS
Automotive
NO
Package
SOIC8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001544684
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?