Cart

IR44252LTRPBF

INFINEON SP001538654

image shown is a representation only

INFINEON

Low Side Driver 20V SOT-23
Supplier: Infineon
Matchcode: IR44252LTRPBF
Rutronik No.: ICIFP46000
Unit Pack: 3000
MOQ: 3000
package: SOT23-5L
Packaging: REEL
Topseller
On request
0.4619 $
1,385.70 $

Prices

3,000 0.4619 $
6,000 0.426 $

Parameter

Automotive
NO
Mounting
SMD
Package
SOT23-5L
Channels
1
V(op,min)
5 V
V(op,max)
18 V
I(lim,max)/Ch
0.55 A
Leadfree Defin.
10
Packaging
REEL
Technology
µHVIC
V(op,abs,max)
20 V
t(off)
0.005 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
GateDrv
t(on)
0.005 µs
Automotive
NO
Supplier Part
SP001538654
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?